- Home ›
- All Products›
- HCF166J150RJ
HCF166J150RJ
TE Connectivity / CGS Brand
HCF166 160W 150R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCF166 160W 150R 5% LEAD
Search Keywords: HCF166J150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCF166J150RJ
-
Alias/AKA:2176444-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$85.42
10
$64.06
15
$59.79
20 +
$58.60
Click for Quote
Log in
to unlock special pricing