Image is representational - see mfr. specs

Res Thick Film 47M Ohm 1% 0.8W ±100ppm/°C Molded RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 47M Ohm 1% 0.8W ±100ppm/°C Molded RDL
Product Highlights:
  • HB Series
  • Resistance Selection = M ?
  • Resistance = 47M ?
  • Power Rating = 4.00 W
  • Tolerance = 1 %
Search Keywords: HBA47MFZRE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    HBA47MFZRE
  • Alias/AKA:
    1625960-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210070
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Style:
    Radial
  • Power Rating:
    0.8 W
  • Resistance Value:
    47 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
  • Dimension:
    8 x 2.6 x 12.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
250
$6.07
500
$3.73
750
$2.96
1,000 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!