- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- HBA15MFZRE
HBA15MFZRE
TE Connectivity / CGS Brand
HBA RE 15M 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HBA RE 15M 1% 100PPM
Thick Film High Voltage Planar Resistors
Fixed Resistor
Thick Film High Voltage Planar Resistors
Fixed Resistor
Product Highlights:
- HB Series
- Resistance Selection = M ?
- Resistance = 15M ?
- Power Rating = 4.00 W
- Tolerance = 1 %
Search Keywords: HBA15MFZRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HBA15MFZRE
-
Alias/AKA:1625960-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,178
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
20
$6.48
50
$6.47
100
$6.45
250
$6.44
500
$3.96
750
$3.13
1,000 +
$3.07
Click for Quote
Log in
to unlock special pricing