- Home ›
- All Products›
- HB3500MFZRE
HB3500MFZRE
TE Connectivity / CGS Brand
HB03RE 500M 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB03RE 500M 1% 100PPM
Thick Film High Voltage Planar Resistors
Fixed Resistor
Thick Film High Voltage Planar Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = High Value/High Voltage Resistors
- Resistance Selection = M ?
- Resistance = 500M ?
- Power Rating = 4.00 W
Search Keywords: HB3500MFZRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HB3500MFZRE
-
Alias/AKA:2-1625959-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$20.99
500
$11.08
750
$7.62
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing