Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

HB150MFZRE

Res Thick Film 50M Ohm 1% 2W ±100ppm/°C Molded RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 50M Ohm 1% 2W ±100ppm/°C Molded RDL
Product Highlights:
  • Fixed Resistor
  • Resistor Type = High Value/High Voltage Resistors
  • Resistance Selection = M ?
  • Resistance = 50M ?
  • Power Rating = 2.00 W
Search Keywords: HB150MFZRE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: HB150MFZRE
Alias/AKA: 3-1625958-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Termination Style: Radial
Power Rating: 2 W
Resistance Value: 50 mOhm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 125 °C
Dimension: 26.5 x 3 x 10.4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HB150MFZRE RoHS compliant?
Yes, HB150MFZRE is RoHS compliant.
What is the lead time for HB150MFZRE?
The standard lead time for HB150MFZRE is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,078
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.60
50
$7.71
100
$7.43
250
$7.41
500
$7.39
750
$7.37
1,000 +
$7.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!