- Home ›
- All Products›
- HB1500KFZRE
HB1500KFZRE
TE Connectivity / CGS Brand
HB01RE 500K 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HB01RE 500K 1% 100PPM
Thick Film High Voltage Planar Resistors
Fixed Resistor
Thick Film High Voltage Planar Resistors
Fixed Resistor
Search Keywords: HB1500KFZRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HB1500KFZRE
-
Alias/AKA:3-1625958-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
28 Weeks
can ship
11/9/26
Tariffs may apply for U.S. shipments