- Home ›
- All Products›
- HB13M0FZRE
HB13M0FZRE
TE Connectivity / CGS Brand
HB01RE 3M0 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB01RE 3M0 1% 100PPM
Thick Film High Voltage Planar Resistors
Fixed Resistor
Thick Film High Voltage Planar Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = High Value/High Voltage Resistors
- Resistance Selection = M ?
- Resistance = 3M ?
- Power Rating = 2.00 W
Search Keywords: HB13M0FZRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HB13M0FZRE
-
Alias/AKA:2-1625958-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$14.66
500
$7.76
750
$5.46
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing