- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- HB110KFZRE
HB110KFZRE
TE Connectivity / CGS Brand
Res Thick Film 10K Ohm 1% 2W ±100ppm/°C Epoxy RDL Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 10K Ohm 1% 2W ±100ppm/°C Epoxy RDL Loose/Tray
Search Keywords: HB110KFZRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HB110KFZRE
-
Alias/AKA:1625958-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Loose,Tray
-
Dimension:26.5 x 3 x 10.4 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$5.90
25
$5.28
50
$5.27
100
$5.16
250
$4.95
500
$4.94
1,000
$4.89
2,500 +
$4.80
Click for Quote
Log in
to unlock special pricing