Image is representational - see mfr. specs

FSQ5 10R 5%<br/><br/>Fixed Resistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FSQ5 10R 5%

Fixed Resistor
Product Highlights:
  • Resistor Type = Fusible Resistor
  • Resistance Selection = <1K ?
  • Resistance = 10 ?
  • Power Rating = 5.00 W
  • Tolerance = 5 %
Search Keywords: FSQ510RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    FSQ510RJ
  • Alias/AKA:
    1630880-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    320
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
On Order:
1,740   can ship 7/27/26
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
320
$0.4237
640
$0.4104
1,280
$0.3921
2,560
$0.2927
5,120
$0.2763
7,680
$0.2687
10,240
$0.2681
15,040 +
$0.2615
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!