- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FCB415RJ
FCB415RJ
TE Connectivity / CGS Brand
Res Wirewound 15 Ohm 5% 4W 40ppm/°C to 80ppm/°C Conformal RDL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Res Wirewound 15 Ohm 5% 4W 40ppm/°C to 80ppm/°C Conformal RDL
Search Keywords: FCB415RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:FCB415RJ
-
Alias/AKA:1623714-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:4 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:40 to 80 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.2 x 5 x 20.5 mm
-
Terminal Pitch:15.2 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,084
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.3876
1,000
$0.3631
10,000
$0.3499
20,000
$0.3305
50,000 +
$0.3050
Click for Quote
Log in
to unlock special pricing