help desk software
Image is representational - see mfr. specs

Res Wirewound 10 Ohm 5% 4W 40ppm/°C to 80ppm/°C Conformal RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 10 Ohm 5% 4W 40ppm/°C to 80ppm/°C Conformal RDL
Search Keywords: FCB410RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    FCB410RJ
  • Alias/AKA:
    1623714-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    4 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    40 to 80 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.2 x 5 mm
  • Terminal Pitch:
    15.2 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,630
Ships today, if you order in
Minimum Order Quantity:
200
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3739
1,000
$0.3438
2,500
$0.3344
5,000
$0.3273
7,500
$0.3223
10,000
$0.3091
15,000 +
$0.3045
Click for Quote
Log in to unlock special pricing