- Home ›
- All Products›
- ES3W100RJTR
ES3W100RJTR
TE Connectivity / CGS Brand
ES 3WATT 100R 5% REELED<br/>Wirewound Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ES 3WATT 100R 5% REELED
Wirewound Power resistors
Fixed Resistor
Wirewound Power resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 3.00 W
Search Keywords: ES3W100RJTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ES3W100RJTR
-
Alias/AKA:2-1624235-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1314
3,000
$0.1234
5,000
$0.1181
8,000
$0.1164
25,000
$0.1076
50,000
$0.0976
100,000
$0.0900
150,000 +
$0.0888
Click for Quote
Log in
to unlock special pricing