Image is representational - see mfr. specs

Res Wirewound 0.33 Ohm 10% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.33 Ohm 10% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Ammo Pack
Search Keywords: ER74R33KT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    ER74R33KT
  • Alias/AKA:
    8-1623746-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    330 mOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    0 to ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    13.5 x 6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5991
1,000
$0.4493
1,500
$0.4194
2,000 +
$0.4110
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!