- Home ›
- All Products›
- ER74R05GT
ER74R05GT
TE Connectivity / CGS Brand
ER74 R05 2% AMM0 PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER74 R05 2% AMM0 PK
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Product Highlights:
- ER Series
- Resistance Selection = <1K ?
- Resistance = .05 ?
- Power Rating = 3.00 W
- Tolerance = 2 %
Search Keywords: ER74R05GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER74R05GT
-
Alias/AKA:6-1623746-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$1.312
1,000
$0.807
1,500
$0.639
2,000 +
$0.626
Click for Quote
Log in
to unlock special pricing