- Home ›
- All Products›
- ER748K2JT
ER748K2JT
TE Connectivity / CGS Brand
ER74 8K2 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER74 8K2 5% AMMO PK
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 8.2K ?
- Power Rating = 3.00 W
Search Keywords: ER748K2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER748K2JT
-
Alias/AKA:5-1623746-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
500
$0.927
1,000
$0.695
1,500
$0.649
2,000 +
$0.636
Click for Quote
Log in
to unlock special pricing