- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ER7415RJT
ER7415RJT
TE Connectivity / CGS Brand
Res Wirewound 15 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 15 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack
Search Keywords: ER7415RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER7415RJT
-
Alias/AKA:1623746-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 60 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:13.5 x 6 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.6542
1,000
$0.4906
1,500
$0.4579
2,000 +
$0.4488
Click for Quote
Log in
to unlock special pricing