- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ER58R22JT
ER58R22JT
TE Connectivity / CGS Brand
Res Wirewound 0.22 Ohm 5% 7W ±200ppm/°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.22 Ohm 5% 7W ±200ppm/°C Conformal Coated AXL Ammo
Search Keywords: ER58R22JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER58R22JT
-
Alias/AKA:4-1623750-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:220 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:22.2 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$1.456
1,000
$0.896
1,500
$0.709
2,000 +
$0.695
Click for Quote
Log in
to unlock special pricing