- Home ›
- All Products›
- ER58R03KT
ER58R03KT
TE Connectivity / CGS Brand
ER58 R03 10% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 R03 10% AMMO
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Product Highlights:
- ER Series
- Resistance Selection = <1K ?
- Resistance = .03 ?
- Power Rating = 7.00 W
- Tolerance = 10 %
Search Keywords: ER58R03KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER58R03KT
-
Alias/AKA:3-1623750-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$2.26
1,000
$1.40
1,500
$1.11
2,000 +
$1.08
Click for Quote
Log in
to unlock special pricing