- Home ›
- All Products›
- ER5820KFT
ER5820KFT
TE Connectivity / CGS Brand
ER58 20K 1% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 20K 1% AMMO
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Search Keywords: ER5820KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER5820KFT
-
Alias/AKA:6-1623750-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$2.51
1,000
$1.55
1,500
$1.23
2,000 +
$1.20
Click for Quote
Log in
to unlock special pricing