- Home ›
- All Products›
- ER5820KDT
ER5820KDT
TE Connectivity / CGS Brand
ER58 20K 0.5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 20K 0.5% AMMO
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Search Keywords: ER5820KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER5820KDT
-
Alias/AKA:1-1623750-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$6.33
1,000
$3.35
1,500
$2.36
2,000 +
$2.31
Click for Quote
Log in
to unlock special pricing