- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ER5815KJT
ER5815KJT
TE Connectivity / CGS Brand
Res Wirewound 15K Ohm 5% 7W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 15K Ohm 5% 7W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack
Search Keywords: ER5815KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER5815KJT
-
Alias/AKA:1623750-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:15 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 60 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:22.2 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$1.768
1,000
$1.088
1,500
$0.862
2,000 +
$0.844
Click for Quote
Log in
to unlock special pricing