help desk software
Image is representational - see mfr. specs

ER58 10R 5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ER58 10R 5% AMMO
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Product Highlights:
  • ER Series
  • Resistance Selection = <1K ?
  • Resistance = 10 ?
  • Power Rating = 7.00 W
  • Tolerance = 5 %
Search Keywords: ER5810RJT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    ER5810RJT
  • Alias/AKA:
    1623750-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,750
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
23 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.760
500
$0.758
1,000
$0.568
1,500
$0.530
2,000 +
$0.520
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments