- Home ›
- All Products›
- ER17750RJL
ER17750RJL
TE Connectivity / CGS Brand
ER17 750R 5% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER17 750R 5% LOOSE
Search Keywords: ER17750RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER17750RJL
-
Alias/AKA:5-1623749-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Type:Axial Leaded
-
Mount Style:Axial Leaded , Radial-Leaded
-
Operating Temperature Range:-55 – 200 °C
-
Termination Type:Tinned Copper Leads
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Resistance Range:Up to 1kΩ
-
Resistance:750 Ω
-
Tolerance:5 %
-
Temperature Coefficient:0 – 60 ppm/°C
-
Power Rating:14 W
-
Packaging Method:Loose Piece - Tray
-
Dimensions:53.5 x 8 mm
-
Element Type:Wirewound
-
Number of Resistors:1
-
Voltage Rating:750 V
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$1.82
300
$1.74
500
$1.30
1,000
$1.24
2,500
$1.19
5,000
$1.12
7,500
$1.09
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing