- Home ›
- All Products›
- ER1722KJL
ER1722KJL
TE Connectivity / CGS Brand
ER17 22K 5% LOOSE<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER17 22K 5% LOOSE
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Search Keywords: ER1722KJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER1722KJL
-
Alias/AKA:1623749-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$3.01
200
$2.26
300
$2.11
400 +
$2.07
Click for Quote
Log in
to unlock special pricing