- Home ›
- All Products›
- ER1647RJL
ER1647RJL
TE Connectivity / CGS Brand
ER16 47R 5% LOOSE<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER16 47R 5% LOOSE
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Silicone Coated Wirewound Power Resistors
Fixed Resistor
Product Highlights:
- ER Series
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 14.00 W
- Tolerance = 5 %
Search Keywords: ER1647RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:ER1647RJL
-
Alias/AKA:1-1623748-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$1.042
300
$1.009
500
$0.964
1,000
$0.922
2,500
$0.885
5,000
$0.830
7,500
$0.828
10,000 +
$0.774
Click for Quote
Log in
to unlock special pricing