- Home ›
- All Products›
- EP7W4K7J
EP7W4K7J
TE Connectivity / CGS Brand
EP 7W 4K7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 7W 4K7 5%
Search Keywords: EP7W4K7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:EP7W4K7J
-
Alias/AKA:1-1879927-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/10/26