- Home ›
- All Products›
- EP7W33RJ
EP7W33RJ
TE Connectivity / CGS Brand
EP 7W 33R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 7W 33R 5%
Search Keywords: EP7W33RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:EP7W33RJ
-
Alias/AKA:1879927-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$1.287
2,500
$0.792
3,750
$0.627
5,000 +
$0.615
Click for Quote
Log in
to unlock special pricing