- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- CJT100022RJJ
CJT100022RJJ
TE Connectivity / CGS Brand
Res Wirewound 22 Ohm 5% 1000W ±440ppm/°C Aluminum Housed Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 22 Ohm 5% 1000W ±440ppm/°C Aluminum Housed Bolt-On
Search Keywords: CJT100022RJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJT100022RJJ
-
Alias/AKA:1-1879475-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Bolt-On
-
Power Rating:1000 W
-
Termination Style:N/A
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$97.35
5
$89.84
10
$88.50
15
$82.71
25
$81.47
50 +
$78.39
Click for Quote
Log in
to unlock special pricing