- Home ›
- All Products›
- CJP80J1R2J
CJP80J1R2J
TE Connectivity / CGS Brand
CJP 80W 1R2 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 80W 1R2 5% Lead
Search Keywords: CJP80J1R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP80J1R2J
-
Alias/AKA:2176503-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$19.46
10
$18.56
25
$18.01
50
$17.49
100
$16.53
250
$15.51
500 +
$14.46
Click for Quote
Log in
to unlock special pricing