- Home ›
- All Products›
- CJP800J4R7J
CJP800J4R7J
TE Connectivity / CGS Brand
CJP 800W 4R7 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 800W 4R7 5% Lead
Search Keywords: CJP800J4R7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP800J4R7J
-
Alias/AKA:2176512-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$77.30
5
$68.98
10
$66.92
25
$61.42
50
$61.26
100
$57.64
250 +
$52.35
Click for Quote
Log in
to unlock special pricing