- Home ›
- All Products›
- CJP800J1K2J
CJP800J1K2J
TE Connectivity / CGS Brand
CJP 800W 1K2 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 800W 1K2 5% Lead
Search Keywords: CJP800J1K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP800J1K2J
-
Alias/AKA:3-2176512-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$77.30
5
$68.98
10
$66.92
25
$61.42
50
$61.26
100
$57.64
250 +
$52.35
Click for Quote
Log in
to unlock special pricing