- Home ›
- All Products›
- CJP60J5R6J
CJP60J5R6J
TE Connectivity / CGS Brand
CJP 60W 5R6 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 60W 5R6 5% Lead
Search Keywords: CJP60J5R6J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP60J5R6J
-
Alias/AKA:1-2176502-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$16.22
10
$15.47
25
$15.01
50
$14.57
100
$13.77
250
$13.28
500 +
$12.21
Click for Quote
Log in
to unlock special pricing