- Home ›
- All Products›
- CJP600J100RJ
CJP600J100RJ
TE Connectivity / CGS Brand
CJP 600W 100R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 600W 100R 5% Lead
Search Keywords: CJP600J100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP600J100RJ
-
Alias/AKA:2-2176511-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$66.80
5
$59.61
10
$57.83
25
$55.35
50
$53.07
100
$49.81
250 +
$46.43
Click for Quote
Log in
to unlock special pricing