- Home ›
- All Products›
- CJP500J220RJ
CJP500J220RJ
TE Connectivity / CGS Brand
CJP 500W 220R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 500W 220R 5% Lead
Search Keywords: CJP500J220RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP500J220RJ
-
Alias/AKA:2-2176510-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$58.07
5
$51.82
10
$50.27
25
$48.12
50
$46.14
100
$43.30
250 +
$40.36
Click for Quote
Log in
to unlock special pricing