- Home ›
- All Products›
- CJP400J56RJ
CJP400J56RJ
TE Connectivity / CGS Brand
CJP 400W 56R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 400W 56R 5% Lead
Search Keywords: CJP400J56RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP400J56RJ
-
Alias/AKA:2-2176509-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$48.43
5
$43.21
10
$41.92
25
$40.71
50
$38.48
100
$36.11
250 +
$33.66
Click for Quote
Log in
to unlock special pricing