- Home ›
- All Products›
- CJP400J33RJ
CJP400J33RJ
TE Connectivity / CGS Brand
CJP 400W 33R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 400W 33R 5% Lead
Search Keywords: CJP400J33RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP400J33RJ
-
Alias/AKA:1-2176509-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$46.58
5
$41.57
10
$40.33
25
$39.16
50
$37.01
100
$34.74
250 +
$32.38
Click for Quote
Log in
to unlock special pricing