- Home ›
- All Products›
- CJP300J1R5J
CJP300J1R5J
TE Connectivity / CGS Brand
CJP 300W 1R5 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 300W 1R5 5% Lead
Search Keywords: CJP300J1R5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP300J1R5J
-
Alias/AKA:2176508-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$41.91
5
$37.40
10
$37.30
25
$35.23
50
$33.30
100
$32.11
250 +
$29.13
Click for Quote
Log in
to unlock special pricing