- Home ›
- All Products›
- CJP200J180RJ
CJP200J180RJ
TE Connectivity / CGS Brand
CJP 200W 180R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 200W 180R 5% Lead
Search Keywords: CJP200J180RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP200J180RJ
-
Alias/AKA:3-2176507-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$36.28
5
$32.38
10
$32.30
25
$30.50
50
$28.83
100
$27.80
250 +
$25.55
Click for Quote
Log in
to unlock special pricing