- Home ›
- All Products›
- CJP150J15RJ
CJP150J15RJ
TE Connectivity / CGS Brand
CJP 150W 15R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 150W 15R 5% Lead
Search Keywords: CJP150J15RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP150J15RJ
-
Alias/AKA:2176506-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$32.99
5
$30.86
10
$29.44
25
$28.56
50
$27.33
100
$26.21
250 +
$24.60
Click for Quote
Log in
to unlock special pricing