- Home ›
- All Products›
- CJP120J56RJ
CJP120J56RJ
TE Connectivity / CGS Brand
CJP 120W 56R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 120W 56R 5% Lead
Search Keywords: CJP120J56RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP120J56RJ
-
Alias/AKA:1-2176505-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$29.97
5
$28.03
10
$26.74
25
$25.94
50
$24.83
100
$23.81
250 +
$22.35
Click for Quote
Log in
to unlock special pricing