- Home ›
- All Products›
- CJP120J390RJ
TE Connectivity / CGS Brand
CJP120J390RJ
CJP 120W 390R 5% Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CJP 120W 390R 5% Lead
Search Keywords: CJP120J390RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP120J390RJ
-
Alias/AKA:2-2176505-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Resistors:1
-
Resistance Value:390 Ω
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:120 W
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Box
-
Panel Mount Feature Type:Flange with Mounting Slots
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is CJP120J390RJ RoHS compliant?
Yes, CJP120J390RJ is RoHS compliant.
What is the lead time for CJP120J390RJ?
The standard lead time for CJP120J390RJ is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$37.46
5
$33.43
10
$33.34
25
$31.49
50
$29.76
100
$29.69
250 +
$27.57
Click for Quote
Log in
to unlock special pricing