- Home ›
- All Products›
- CJP100J12RJ
CJP100J12RJ
TE Connectivity / CGS Brand
CJP 100W 12R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 100W 12R 5% Lead
Search Keywords: CJP100J12RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP100J12RJ
-
Alias/AKA:1-2176504-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$24.97
5
$23.36
10
$22.28
25
$21.62
50
$20.99
100
$19.84
250 +
$18.62
Click for Quote
Log in
to unlock special pricing