- Home ›
- All Products›
- CJP1000J8R2J
CJP1000J8R2J
TE Connectivity / CGS Brand
CJP 1000W 8R2 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 1000W 8R2 5% Lead
Search Keywords: CJP1000J8R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP1000J8R2J
-
Alias/AKA:2176513-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$86.03
5
$77.43
8
$67.75
10 +
$66.40
Click for Quote
Log in
to unlock special pricing