- Home ›
- All Products›
- CJP1000J5R6J
TE Connectivity / CGS Brand
CJP1000J5R6J
CJP 1000W 5R6 5% Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CJP 1000W 5R6 5% Lead
Search Keywords: CJP1000J5R6J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP1000J5R6J
-
Alias/AKA:2176513-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CJP1000J5R6J RoHS compliant?
Yes, CJP1000J5R6J is RoHS compliant.
What is the lead time for CJP1000J5R6J?
The standard lead time for CJP1000J5R6J is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$103.45
5
$93.10
8
$81.46
10 +
$79.83
Click for Quote
Log in
to unlock special pricing