- Home ›
- All Products›
- CJP1000J47RJ
CJP1000J47RJ
TE Connectivity / CGS Brand
CJP 1000W 47R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 1000W 47R 5% Lead
Search Keywords: CJP1000J47RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJP1000J47RJ
-
Alias/AKA:1-2176513-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$85.61
5
$76.39
10
$74.11
25
$68.02
50
$67.85
100
$63.84
250 +
$57.98
Click for Quote
Log in
to unlock special pricing