- Home ›
- All Products›
- CGSSL1R005J
CGSSL1R005J
TE Connectivity / CGS Brand
CGS SL1 R005 5% TAPED<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGS SL1 R005 5% TAPED
Fixed Resistor
Fixed Resistor
Product Highlights:
- SL Series
- Resistance Selection = <1K ?
- Resistance = .005 ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: CGSSL1R005J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CGSSL1R005J
-
Alias/AKA:1624250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$5.91
500
$3.64
750
$2.88
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing