- Home ›
- All Products›
- CFH500A56RJ
CFH500A56RJ
TE Connectivity / CGS Brand
CFH 500 56R 5% 300MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 500 56R 5% 300MM LEADS
Search Keywords: CFH500A56RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CFH500A56RJ
-
Alias/AKA:1-1623821-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$994.83
5
$632.01
8
$416.95
10 +
$408.61
Click for Quote
Log in
to unlock special pricing