- Home ›
- All Products›
- CFH350A4R7J
CFH350A4R7J
TE Connectivity / CGS Brand
CFH 350 4R7 5% 300MM LEADS<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 350 4R7 5% 300MM LEADS
Fixed Resistor
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 750.00 W
Search Keywords: CFH350A4R7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CFH350A4R7J
-
Alias/AKA:2-1623821-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$881.78
5
$560.19
8
$369.57
10 +
$362.18
Click for Quote
Log in
to unlock special pricing