- Home ›
- All Products›
- CFH1100B5R6J
CFH1100B5R6J
TE Connectivity / CGS Brand
CFH 1100 5R6 5% 1000MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 1100 5R6 5% 1000MM LEADS
Search Keywords: CFH1100B5R6J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CFH1100B5R6J
-
Alias/AKA:2-1623821-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3
$710.84
5
$451.60
8
$297.93
10 +
$291.97
Click for Quote
Log in
to unlock special pricing