- Home ›
- All Products›
- CFH1100A680RJ
CFH1100A680RJ
TE Connectivity / CGS Brand
CFH 1100 680R 5% 300mm Leads<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 1100 680R 5% 300mm Leads
Fixed Resistor
Fixed Resistor
Search Keywords: CFH1100A680RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CFH1100A680RJ
-
Alias/AKA:1623821-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$520.35
5
$384.26
8
$285.19
10 +
$279.49
Click for Quote
Log in
to unlock special pricing